- RS庫存編號:
- 177-5556
- 製造零件編號:
- ACS722LLCTR-05AB-T
- 製造商:
- Allegro Microsystems
6000 現貨庫存,可於3工作日發貨。
已增加
單價 个(每带 3000 )
HK$28.29
單位 | Per unit | Per Reel* |
3000 - 3000 | HK$28.29 | HK$84,870.00 |
6000 - 9000 | HK$27.725 | HK$83,175.00 |
12000 + | HK$27.17 | HK$81,510.00 |
* 參考價格 |
- RS庫存編號:
- 177-5556
- 製造零件編號:
- ACS722LLCTR-05AB-T
- 製造商:
- Allegro Microsystems
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hall Effect Current Sensors, Allegro MicroSystems
規格
Attribute | Value |
---|---|
Offset Voltage | ±20mV |
Package Type | SOIC |
Pin Count | 8 |
Mounting Type | Surface Mount |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Input Voltage | 3.6 V |
Minimum Input Voltage | 3 V |
Product Height | 1.5mm |
Product Length | 4.9mm |
Product Width | 3.9mm |