Infineon TLI4970 Series Current Sensor, 20

  • RS庫存編號 136-1506
  • 製造零件編號 TLI4970D050T4XUMA1
  • 製造商 Infineon
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

TLI4970 Current Sensors

TLI4970 high-precision current sensors from Infineon are based on their Hall technology. They are straight-forward, fully digital solutions which do not require external calibration or extra parts to function. Their compact footprint is also made possible by a coreless technology.
Suitable applications include; current monitoring, chargers, photovoltaic/general purpose inverters, power supplied (SMPS) and electrical drives.

Features and benefits:
AC and DC measurement: up to ±50 A
Highly accurate
Low offset error
High magnetic stray field suppression
16-bit digital SPI output
7 x 7 mm SMD package

Magnetic Current Sensors, Infineon

規格
Attribute Value
Nominal Current 20
Supply Voltage 3.1 3.5 V
Sensor Type Hall Effect
Mounting Type Surface Mount
Frequency Bandwidth 18 kHz
Accuracy 1.6 %
Series TLI4970
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Depth 1mm
Height 7mm
Standards Met IEC, UL
Width 7mm
當前暫無庫存,可於2020/9/10發貨,3 工作日送達。
單價 個 (在毎卷:2000)
HK$ 50.533
(不含稅)
單位
Per unit
Per Reel*
2000 - 2000
HK$50.533
HK$101,066.00
4000 - 8000
HK$49.221
HK$98,442.00
10000 +
HK$47.375
HK$94,750.00
* 參考價格