- RS庫存編號:
- 321-6292
- 製造零件編號:
- LAH 50-P
- 製造商:
- LEM
- RS庫存編號:
- 321-6292
- 製造零件編號:
- LAH 50-P
- 製造商:
- LEM
法例與合規
- COO (Country of Origin):
- BG
產品詳細資訊
LAH-P Series
Measurement of ac, dc and pulsed current
Galvanic isolation between power and measuring circuits
Body material plastic to UL94-V0
PCB mounting
These transducers comply with EN 50178
Galvanic isolation between power and measuring circuits
Body material plastic to UL94-V0
PCB mounting
These transducers comply with EN 50178
規格
Attribute | Value |
---|---|
Current Ratio | 50:1 |
Series | LAH |
Sensor Technology | Closed Loop |
Supply Voltage | 12 → 15 V |
Input Current | 50A |
Output Current | 25 mArms |
Overall Height | 21mm |
Overall Width | 33.3mm |
Overall Depth | 114.5mm |
Minimum Temperature | -25°C |
Maximum Temperature | +85°C |
Mounting Type | PCB Mount |