- RS庫存編號:
- 446-0591
- 製造零件編號:
- DK 100 B10
- 製造商:
- LEM
- RS庫存編號:
- 446-0591
- 製造零件編號:
- DK 100 B10
- 製造商:
- LEM
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
DK Series
Measurement of dc currents
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g
Large aperture
Easy panel mounting
No insertion losses
Supply voltage 20/50Vdc - 22/38Vac
Accuracy ±1%
Size (HxWxD) 57.2 x 30 x 89.7mm
Operating Temperature -20 → +50°C
Weight 100g
規格
Attribute | Value |
---|---|
Current Ratio | 100:1 |
Bore Size | 21.7mm |
Sensor Technology | Open Loop |
Supply Voltage | 20 → 50 V dc |
Input Current | 100A |
Overall Height | 68.6mm |
Overall Width | 89.7mm |
Overall Depth | 30.2mm |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Mounting Type | Panel Mount |
Series | DK |