- RS庫存編號:
- 918-2390
- 製造零件編號:
- MS79A
- 製造商:
- Sibille
此產品已停售
- RS庫存編號:
- 918-2390
- 製造零件編號:
- MS79A
- 製造商:
- Sibille
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Sibille Insulated Ratchet Cable Cutters
A series of insulated ratchet cable cutters from Sibille. Designed to help protect the user during live working, accidental contact or flashover when working on or next to energised systems. The insulation is positively bonded to the tool, impact resistant, fire retardant and resistant to most acids.
Features and Benefits:
MS79A is specially designed for Almelec cables
Meets EN 60900 and IEC60900 standards
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids
Meets EN 60900 and IEC60900 standards
Guaranteed to protect up to 1000 V
Impact resistant
Resistant to most acids
規格
Attribute | Value |
---|---|
Overall Length | 270 mm |
Maximum Cutting Capacity | 300.0mm |