- RS庫存編號:
- 181-1700
- 製造零件編號:
- 470035CY GE033
- 製造商:
- Alpha Wire
當前暫無庫存,可於2024/4/30發貨,3 工作日送達。
已增加
單價 毎卷:100 米
HK$3,183.70
Reel(s) | Per Reel | Per Metre* |
1 + | HK$3,183.70 | HK$31.837 |
* 參考價格 |
- RS庫存編號:
- 181-1700
- 製造零件編號:
- 470035CY GE033
- 製造商:
- Alpha Wire
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Pro-Met industrial cables are designed to perform better, providing consistent and reliable operation. The result is more uptime, fewer errors, and precise operation of equipment. Pro-Mets round construction makes it easier to install, seal, and route.
規格
Attribute | Value |
---|---|
Number of Cores | 3 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Screened |
Length | 100m |
Control Cable Type | CY |
Sheath Colour | Grey |
Outer Diameter | 0.91mm |
Sheath Material | PVC |
Standards Met | CE Certified, DIN EN 50290-2-22, DIN VDE 0295 Class 5, EN 60228 Class 5, IEC 60332-1, IEC Certified, REACH EC 1907/2006 |
Voltage Rating | 300/500 V ac |
Fire Behaviour | Flame Retardant |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | (Dynamic) +70 °C, (Static) +80°C |
Conductor Material | Copper |
Insulation Material | PVC |
Minimum Bend Radius | 18.2 (Dynamic) mm, 5.46 (Static) mm |
Minimum Operating Temperature | (Dynamic) -30 °C, (Static) -40°C |
Conductor Resistance | 39 Ω/km @ 20°C |
Core Strands | 20/0.177 mm |