FKH Series, 9 Way D-Sub Socket Connector Kit With D-Sub Socket Connector

  • RS庫存編號 123-7397
  • 製造零件編號 FKH1-09S-5848 / 1731140317
  • 製造商 FCT
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

FCT- D-Sub Plastic Connector Kits

From FCT, a series of D-Sub connector kits with solder contacts. The connector kits consist of ABS two part screw together hoods with straight cable outlets and supporting cable clamps. Hoods are also supplied with 4-40 UNC knurled thumb screws. The plug and socket connectors have gold plated machined contacts with 20 AWG solder pot termination. Available in 9, 15 and 25 way male and female kits.

Features and Benefits

Easy to assemble
Robust ABS housing

FCT- D-Sub Connectors

規格
Attribute Value
Number of Contacts 9
Kit Type D-Sub Socket Connector Kit
Housing Material ABS, PC
Body Orientation Straight
Kit Contents D-Sub Socket Connector
Series FKH
此為已停產產品