- RS庫存編號:
- 170-6699
- 製造零件編號:
- 014179
- 製造商:
- Provertha
- RS庫存編號:
- 170-6699
- 製造零件編號:
- 014179
- 製造商:
- Provertha
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
TMC Crimp Snap-In
Installation in KSG 183, 184 und 185 possible
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Individual contact assignment, thus also partial assignment
Compatible with all common makes
Can also be applied to external tools
Tinned metal housing with laminated ribbing for the shielding
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Housing Material | Metal |
Length | 39.1mm |
Width | 12.5mm |
Depth | 17.8mm |
Dimensions | 39.1 x 12.5 x 17.8mm |
Series | TMC |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55.0°C |