FCT from Molex FL37-62P7-K121 21/21/20 Way Cable Mount D-sub Connector Socket, 2.7 → 2.8mm Pitch, with 1 mm,
- RS庫存編號:
- 213-3928
- 製造零件編號:
- FL37-62P7-K121 / 1731130183
- 製造商:
- FCT from Molex
此產品已停售
- RS庫存編號:
- 213-3928
- 製造零件編號:
- FL37-62P7-K121 / 1731130183
- 製造商:
- FCT from Molex
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The FCT D connector has 62 contact.
Number of Positions: 62 Position
Gender: Male
Termination Style: Crimp
Gender: Male
Termination Style: Crimp
規格
Attribute | Value |
---|---|
Number of Contacts | 21/21/20 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.7 → 2.8mm |
Mounting Hardware | 1 mm, Through Hole 3mm |
Series | FL37-62P7-K121 |