- RS庫存編號:
- 163-0840
- 製造零件編號:
- 2N6052G
- 製造商:
- onsemi
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 个(每套 100)
HK$85.054
單位 | Per unit | Per Tray* |
100 - 100 | HK$85.054 | HK$8,505.40 |
200 - 300 | HK$83.205 | HK$8,320.50 |
400 + | HK$81.356 | HK$8,135.60 |
* 參考價格 |
- RS庫存編號:
- 163-0840
- 製造零件編號:
- 2N6052G
- 製造商:
- onsemi
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 12 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-204 |
Mounting Type | Through Hole |
Pin Count | 2 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3 V |
Maximum Collector Cut-off Current | 1mA |
Length | 39.37mm |
Dimensions | 39.37 x 26.67 x 8.51mm |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 150 W |
Maximum Operating Temperature | +200 °C |
Width | 26.67mm |
Height | 8.51mm |