Nexperia BST51 Dual NPN Darlington Pair, 1 A 60 V HFE:1000, 3-Pin SOT-89

  • RS庫存編號 165-8645
  • 製造零件編號 BST51
  • 製造商 Nexperia
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): HK
產品詳細資訊

Darlington Transistors, Nexperia

Bipolar Transistors, Nexperia

規格
Attribute Value
Transistor Type NPN
Maximum Continuous Collector Current 1 A
Maximum Collector Emitter Voltage 60 V
Maximum Emitter Base Voltage 5 V
Package Type SOT-89
Mounting Type Surface Mount
Pin Count 3
Transistor Configuration Single
Number of Elements per Chip 2
Minimum DC Current Gain 1000
Maximum Base Emitter Saturation Voltage 1.9 V
Maximum Collector Base Voltage 80 V
Maximum Collector Emitter Saturation Voltage 1.3 V
Maximum Collector Cut-off Current 50nA
Width 2.6mm
Maximum Power Dissipation 1.3 W
Height 1.6mm
Maximum Operating Temperature +150 °C
Length 4.6mm
Dimensions 4.6 x 2.6 x 1.6mm
Minimum Operating Temperature -65 °C
1000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:1000)
HK$ 2.555
(不含稅)
單位
Per unit
Per Reel*
1000 +
HK$2.555
HK$2,555.00
* 參考價格