- RS庫存編號:
- 601-1422
- 製造零件編號:
- 2SB1495(Q)
- 製造商:
- Toshiba
- RS庫存編號:
- 601-1422
- 製造零件編號:
- 2SB1495(Q)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
PNP Darlington Transistors, Toshiba
Bipolar Transistors, Toshiba
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 3 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 8 V |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | 2 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 1.5 V |
Maximum Collector Cut-off Current | 0.01mA |
Height | 8.1mm |
Dimensions | 10 x 4.5 x 8.1mm |
Length | 10mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Width | 4.5mm |