- RS庫存編號:
- 865-2090
- 製造零件編號:
- BCV46,215
- 製造商:
- Nexperia
13600 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$0.883
單位 | Per unit | Per Pack* |
100 - 100 | HK$0.883 | HK$88.30 |
200 - 400 | HK$0.865 | HK$86.50 |
500 - 900 | HK$0.848 | HK$84.80 |
1000 - 1900 | HK$0.812 | HK$81.20 |
2000 + | HK$0.794 | HK$79.40 |
* 參考價格 |
- RS庫存編號:
- 865-2090
- 製造零件編號:
- BCV46,215
- 製造商:
- Nexperia
法例與合規
產品詳細資訊
Darlington Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
規格
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | -500 mA |
Maximum Collector Emitter Voltage | 60 V |
Maximum Emitter Base Voltage | -10 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 2 |
Minimum DC Current Gain | 2000 |
Maximum Base Emitter Saturation Voltage | -1.5 V |
Maximum Collector Base Voltage | -80 V |
Maximum Collector Emitter Saturation Voltage | -1 V |
Maximum Collector Cut-off Current | -100nA |
Minimum Operating Temperature | -65 °C |
Length | 3mm |
Maximum Power Dissipation | 250 mW |
Maximum Operating Temperature | +150 °C |
Height | 1mm |
Width | 1.4mm |
Dimensions | 3 x 1.4 x 1mm |