- RS庫存編號:
- 711-8072
- 製造零件編號:
- U2922A
- 製造商:
- Keysight Technologies
- RS庫存編號:
- 711-8072
- 製造零件編號:
- U2922A
- 製造商:
- Keysight Technologies
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MY
產品詳細資訊
U2751A 4x8 2-wire USB Modular Switch Matrix
Switch matrix offers flexible connection path between device under test and test equipment, enabling different instruments to be connected to multiple points on the device under test at the same time. Can support measurements at high bandwidth up to 45MHz. Uses common non-proprietary standard high-speed USB 2.0 interface that provides ease of connectivity, allowing users to set up and configure tests quickly with the plug and play feature.
4x8 2-wire matrix configuration
Maximum 30V/2A
-30dB crosstalk and <-3dB insertion loss at 45MHz operation
4ms maximum switching time
DB25 connector
High speed USB 2.0, USBTMC-USB488 standard
Standalone and modular capabilities
Relay cycle counter
Maximum 30V/2A
-30dB crosstalk and <-3dB insertion loss at 45MHz operation
4ms maximum switching time
DB25 connector
High speed USB 2.0, USBTMC-USB488 standard
Standalone and modular capabilities
Relay cycle counter
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
規格
Attribute | Value |
---|---|
Accessory Type | 32-Channel Terminal Block |
For Use With | USB Modular Switch Matrix |