- RS庫存編號:
- 905-5719
- 製造零件編號:
- PTV00000
- 製造商:
- Red Lion
此產品已停售
- RS庫存編號:
- 905-5719
- 製造零件編號:
- PTV00000
- 製造商:
- Red Lion
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Series PTV - ProducTVity Station
The ProducTVity Station is a ready to deploy solution for displaying productivity information, Andon messaging, and process status on any off-the-shelf TV, PC monitor and even projectors. The ProducTVity Station leverages over 200 communications drivers via three independent serial ports and an Ethernet port, to connect and collect data from virtually any PLC, drive, bar code scanner, etc. Its 720p (1280 x 780 resolution) DVI output is compatible with both 720p and 1080p/i TVs.
The ProducTVity Station's built-in data-logger can record any key performance indicators, as well as Andon events for later review, also can synchronize the log files with any FTP server and/or Microsoft's SQL Server for further analysis.
The ProducTVity Station's built-in data-logger can record any key performance indicators, as well as Andon events for later review, also can synchronize the log files with any FTP server and/or Microsoft's SQL Server for further analysis.
ProducTVity Station - Plant Floor Communications Solution
Ready to deploy plant floor visualization system
Creates HI-definition key performance indicator and Andon message boards
720p DVI output supports 720 or 1080 TVs with DVI or HDMI interfaces
200+ communications drivers for communicating directly with PLC, drives, etc.
Supports up to 16 CS series modules to accept digital and analog signals
Built-in webserver allows remote view or control from any internet connected PC
Provides email and SMS message alerts
Includes 2GB CompactFlash Card for recording KPIs and Andon events
Synchs data logs to FTP Servers and Microsoft SQL Servers
Includes HDMI cable and HDMI/DVI adapter to support any PC or monitor
For use in hazardous locations
DIN rail mounting
Programming cable available, stock no.905-5258
Red Lion
規格
Attribute | Value |
---|---|
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +45°C |