- RS庫存編號:
- 172-0561
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 172-0561
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO High Accuracy Short Temperature Probe (for use with RS PRO High Accuracy Logger)
The RS Pro High Accuracy Short Temperature probe is a compact and lightweight temperature probe for use with the RS PRO cloud connected data logger, ideal for applications where monitoring of ambient air temperature is required. This durable probe features a temperature range of -20 to +60˚C with accuracy of ±0.5°C, offering excellent ambient temperature readings when used with a logger. The RS PRO temperature & humidity probe can be used as an additional or spare high accuracy temperature probe for stock number product 172-0560.
Features and benefits
Temperature Measurement Range -20 to +60°C
Resolution 0.1°C
Accuracy ±0.5°C
For use with RS PRO cloud connected data logger (172-0560)
Resolution 0.1°C
Accuracy ±0.5°C
For use with RS PRO cloud connected data logger (172-0560)
Applications
Temperature is one of the most measured parameters whether its for industrial applications indoors or outdoors. It can also be difficult to measure accurately. When it comes to temperature probes, RS Pro offer a range of temperature probes which are accurate, reliable, high quality and flexible. They are commonly used in applications such as:
Transportation
Food and Drink
Building and Site Monitoring
Pharmaceutical Fridge Monitoring
Transportation
Food and Drink
Building and Site Monitoring
Pharmaceutical Fridge Monitoring
How easy is it to set up the RS Pro High Accuracy Ambient Temperature Data Logger?
The device is simple to set-up and easy to use. Download the EasyLog Cloud App and set-up a device in minutes over your WiFi network. After set-up, the device can be placed anywhere within range of the WiFi network, continually monitoring and recording your data to the EasyLog Cloud. Access your data on any Internet Browser or the EasyLog App, enabling you to monitor the ambient temperature and humidity of your chosen location from anywhere at any time. RS Pro RS Pro Ambient Temperature Cloud-Connected Data Logger device can be programmed with high and low temperature alarm zones. If a temperature zone is breached, an alarm will be activated. Alarm options include: email alerts (which can be sent to one or multiple email addresses), beeper sound alarms, and LED flash alerts.
Note
This is for an additional or spare temperature probe for use with the RS PRO high accuracy cloud connected data logger.
規格
Attribute | Value |
---|---|
Accessory Type | Smart Temperature Probe |
For Use With | High Accuracy Logger |