- RS庫存編號:
- 175-4969
- 製造零件編號:
- NSYDTEF32T
- 製造商:
- Schneider Electric
- RS庫存編號:
- 175-4969
- 製造零件編號:
- NSYDTEF32T
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
With ClimaSys DT dataloggers and EffiClima software, you can know with maximum accuracy the temperature evolution, humidity levels, and dew points inside and outside your control panels. This data can then be analyzed with ProClima thermal software to determine the optimal thermal solution for each of your control panel installations.
Access accurate and reliable thermal measurement data in design, commissioning, and exploitation phases
Track fast or slow measurements
Maintain continuity of service
Optimize installations
Detect hot and cold spots, and avoid condensation problems
Determine if ventilation/cooling is possible
Install and operate with ease
Track fast or slow measurements
Maintain continuity of service
Optimize installations
Detect hot and cold spots, and avoid condensation problems
Determine if ventilation/cooling is possible
Install and operate with ease
規格
Attribute | Value |
---|---|
Number of Input Channels | 1 |
Model Number | NSYDTEF32T |
Sensor Type | Temperature |
Measurement Parameters | Temperature |
Interface Type | USB |
Maximum Temperature Measurement | +80 °C |
Power Source | Battery |
Best Temperature Measurement Accuracy | ±0.3 °C |
IP Rating | IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Display Type | LCD |
Dimensions | 39 x 26 x 111mm |
Temperature Measurement Resolution | 0.03°C |
Battery Life | 2 yr |
Number of Readings Per Channel | 32000 |
Battery Type | Lithium Battery |