Linear Technology LT3755EMSE#PBF, DC-DC Buck Controller 16-Pin, MSOP

  • RS庫存編號 145-6031
  • 製造零件編號 LT3755EMSE#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

規格
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Dimensions 4.04 x 3 x 0.86mm
Length 4.04mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 75 V
Minimum Input Voltage 4.5 V
Minimum Operating Temperature -40 °C
111 現貨庫存,可於3工作日發貨。
單價 毎管:37 個
HK$ 39.111
(不含稅)
單位
Per unit
Per Tube*
37 +
HK$39.111
HK$1,447.107
* 參考價格