3A, 42V 3MHz Step-Up Regulator LT3479EFE

  • RS庫存編號 145-6149
  • 製造零件編號 LT3479EFE#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Controller Type Boost Controller
Number of Outputs 1
Maximum Switching Frequency 4100 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 24 V
Maximum Operating Temperature +85 °C
Maximum Output Current 3A
Maximum Output Voltage 42 V
Minimum Input Voltage 2.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.235 V
當前暫無庫存,可於2020/5/14發貨,3 工作日送達。
單價 毎管:95 個
HK$ 40.773
(不含稅)
單位
Per unit
Per Tube*
95 +
HK$40.773
HK$3,873.435
* 參考價格