DC-DC Controller,Flyback MSOP10

  • RS庫存編號 145-6272
  • 製造零件編號 LTC3805IMSE-5#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Maximum Switching Frequency 700 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 8.8 V
Maximum Operating Temperature +125 °C
Maximum Output Current 10µA
Minimum Input Voltage 4.7 V
Minimum Operating Temperature -40 °C
當前暫無庫存,可於2020/8/25發貨,3 工作日送達。
單價 毎管:50 個
HK$ 20.179
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$20.179
HK$1,008.95
* 參考價格