Linear Technology LTC3703EGN#PBF, Buck Controller

  • RS庫存編號 155-6769
  • 製造零件編號 LTC3703EGN#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Controller Type Synchronous
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 10.5 x 5.6 x 1.95mm
Length 10.5mm
Width 5.6mm
Height 1.95mm
Maximum Input Voltage 15 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 12 V
Minimum Input Voltage 9.3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Minimum Output Current 13.5µA
100 現貨庫存,可於3工作日發貨。
單價 毎管:100 個
HK$ 40.531
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$40.531
HK$4,053.10
* 參考價格