ON Semiconductor NCP1082DEG, DC-DC Converter 500 kHz 20-Pin, TSSOP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor

DC-DC Controllers, Converters, & Regulators, ON Semiconductor

規格
Attribute Value
Controller Type Ethernet Controller
Number of Outputs 1
Maximum Switching Frequency 500 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 0.95mm
Length 6.6mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 57 V
Maximum Operating Temperature +85 °C
Maximum Output Current 26mA
Maximum Output Voltage 9.6 V
Minimum Output Current 13mA
Minimum Input Voltage 0 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 8.4 V
當前暫無庫存,可於2021/5/4發貨,3 工作日送達。
單價 毎管:74 個
HK$ 15.438
(不含稅)
單位
Per unit
Per Tube*
74 +
HK$15.438
HK$1,142.412
* 參考價格