ON Semiconductor NCP81246MNTXG, Phase Controller 750 kHz 52-Pin, QFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
規格
Attribute Value
Maximum Switching Frequency 750 kHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 52
Dimensions 6 x 6 x 0.95mm
Length 6mm
Width 6mm
Height 0.95mm
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
此為已停產產品