Maxim MAX1626ESA+, DC-DC Controller 8-Pin, SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Switching Regulators, Step-Down DC-DC Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

規格
Attribute Value
Number of Outputs 1
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
當前暫無庫存,可於2020/9/15發貨,3 工作日送達。
單價 毎管:100 個
HK$ 21.56
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$21.56
HK$2,156.00
* 參考價格