EXAR XRP6142ELTR0-5-F, DC-DC Buck Controller 1000 kHz 16-Pin, QFN

  • RS庫存編號 170-4475
  • 製造零件編號 XRP6142ELTR0-5-F
  • 製造商 EXAR
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Step-Down Controllers, EXAR

Switching Controllers, EXAR

規格
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 16
Dimensions 3 x 3 x 0.95mm
Length 3mm
Width 3mm
Height 0.95mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 15A
Maximum Output Voltage 5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.5 V
Minimum Input Voltage 1 V
此產品已停售