ROHM BM1C102F-GE2, DC-DC Converter 132 kHz 18-Pin, SOP

  • RS庫存編號 178-5821
  • 製造零件編號 BM1C102F-GE2
  • 製造商 ROHM
產品概覽和技術數據資料表
法例與合規
不適用
COO (Country of Origin): JP
產品詳細資訊

The compounded LSI of the Power Factor Correction (PFC) converter and Quasi-Resonant (QR) controller type DC/DC converter IC provides an optimum system for all products that include an electrical outlet. BM1C101F has a built-in HV starter circuit that tolerates 650V and X-Cap discharge function, and contributes to low power consumption and high speed start. The PFC part operates by Boundary Conduction Mode (BCM). It reduces the switching loss and the switching noise.

Built-in 650V tolerance start circuit
VCC pin: under and over voltage protection
External latch terminal function
PFC boundary conduction mode (voltage control)
PFC Zero Cross Detection
PFC variable max frequency
PFC Dynamic & Static OVP function
PFC Output level switched function
PFC ON/OFF setting
QR maximum frequency control (120kHz)
QR_CS pin open protection and OCP function
QR Over-Current Protection with AC compensation
QR Soft Start function

規格
Attribute Value
Controller Type DC to DC Converter
Number of Outputs 1
Maximum Switching Frequency 132 kHz
Mounting Type Surface Mount
Package Type SOP
Pin Count 18
Dimensions 11.2 x 5.4 x 1.8mm
Length 11.2mm
Width 5.4mm
Height 1.8mm
Maximum Input Voltage 26 V
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
Minimum Input Voltage 8.9 V
當前暫無庫存,可於2020/7/8發貨,3 工作日送達。
單價 /個 (每包:5個)
HK$ 12.85
(不含稅)
單位
Per unit
Per Pack*
5 - 45
HK$12.85
HK$64.25
50 - 95
HK$11.956
HK$59.78
100 - 245
HK$11.198
HK$55.99
250 - 995
HK$10.542
HK$52.71
1000 +
HK$9.98
HK$49.90
* 參考價格
包裝方式: