- RS庫存編號:
- 714-0988
- 製造零件編號:
- MC34063ACD-TR
- 製造商:
- STMicroelectronics
330 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 5 )
HK$6.368
單位 | Per unit | Per Pack* |
5 - 620 | HK$6.368 | HK$31.84 |
625 - 1245 | HK$6.21 | HK$31.05 |
1250 + | HK$6.116 | HK$30.58 |
* 參考價格 |
- RS庫存編號:
- 714-0988
- 製造零件編號:
- MC34063ACD-TR
- 製造商:
- STMicroelectronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
DC-DC Switching Converters, Step-Down / Step-Up Regulators, STMicroelectronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
規格
Attribute | Value |
---|---|
Regulator Type | Buck Boost Switching |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.25mm |
Height | 1.25mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Length | 5mm |
Width | 4mm |