Linear Technology LT3844IFE#PBF, DC-DC Buck Controller 330 kHz, 36 → 60 V 16-Pin, TSSOP

  • RS庫存編號 761-8847
  • 製造零件編號 LT3844IFE#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Step-Up (Boost) Regulators, External Power Switch Boost, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 330 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 0.95mm
Length 5.1mm
Width 4.5mm
Height 0.95mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +125 °C
Maximum Output Voltage 60 V
Minimum Input Voltage 36 V
Minimum Operating Temperature -40 °C
103 現貨庫存,可於3工作日發貨。
單價 個
HK$ 79.43
(不含稅)
單位
Per unit
1 - 9
HK$79.43
10 - 94
HK$77.46
95 - 189
HK$75.51
190 - 474
HK$73.02
475 +
HK$71.17
包裝方式: