Linear Technology LTC1872ES6#TRMPBF, DC-DC Controller 550 kHz, 2.5 9.8 V 6-Pin, SOT-23

  • RS庫存編號 761-9257
  • 製造零件編號 LTC1872ES6#TRMPBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Step-Up (Boost) Regulators, External Power Switch Boost, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Controller Type Boost Controller
Number of Outputs 1
Maximum Switching Frequency 550 kHz
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 3 x 1.75 x 1.3mm
Length 3mm
Width 1.75mm
Height 1.3mm
Maximum Input Voltage 9.8 V
Maximum Operating Temperature +85 °C
Maximum Output Current 1A
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.5 V
當前暫無庫存,可於2020/5/21發貨,3 工作日送達。
單價 個
HK$ 39.54
(不含稅)
單位
Per unit
1 - 24
HK$39.54
25 - 99
HK$37.57
100 +
HK$25.88
包裝方式: