Linear Technology LTC3780EG#PBF, DC-DC Buck Controller 400 kHz, 4 → 36 V 24-Pin, SSOP

  • RS庫存編號 786-9950
  • 製造零件編號 LTC3780EG#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 400 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 8.5 x 5.6 x 1.95mm
Length 8.5mm
Width 5.6mm
Height 1.95mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 3A
Maximum Output Voltage 30 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
14 現貨庫存,可於3工作日發貨。
單價 個
HK$ 95.94
(不含稅)
單位
Per unit
1 - 9
HK$95.94
10 - 19
HK$94.01
20 - 29
HK$87.43
30 - 58
HK$79.91
59 +
HK$70.49
包裝方式: