Linear Technology LTC4415EMSE#PBF, Dual Ideal Diode Controller 800 kHz, 1.7 to 5.5 V 16-Pin, MSOP

  • RS庫存編號 822-9903
  • 製造零件編號 LTC4415EMSE#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

PowerPath Controllers & Ideal Diodes, Linear Technology

Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs which take the place of conventional diodes with significantly reduced losses.

Lower losses than conventional discrete diodes
Controlled switching and switch-over between multiple diodes
MOSFET On-status outputs
Single and Dual versions available

Features for the LTC4415 include:

Adjustable current limiting – up to 4A per diode
Low reverse leakage current - 1μA Max
Precision Enable thresholds to set switch-over
Load Current Monitoring

Power Switches, Linear Technology

規格
Attribute Value
Number of Outputs 2
Maximum Switching Frequency 800 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Dimensions 4.039 x 3 x 0.86mm
Length 4.04mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 5.5 V
Maximum Operating Temperature +125 °C
Maximum Output Current 4A
Maximum Output Voltage 5.5 V
Minimum Input Voltage 1.7 V
Minimum Output Current 500mA
Minimum Output Voltage 1.7 V
Minimum Operating Temperature -40 °C
5 現貨庫存,可於3工作日發貨。
單價 個
HK$ 60.78
(不含稅)
單位
Per unit
1 - 9
HK$60.78
10 - 24
HK$59.54
25 - 36
HK$55.39
37 - 73
HK$50.60
74 +
HK$44.68
包裝方式: