Linear Technology LTC3727EG-1#PBF, Dual DC-DC Buck Controller 550 kHz, 4 → 36 V 28-Pin, SSOP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Controller Type Buck Controller, Synchronous
Number of Outputs 2
Maximum Switching Frequency 550 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.5 x 8.2 x 1.95mm
Length 10.5mm
Width 8.2mm
Height 1.95mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 5A
Maximum Output Voltage 14 V
Minimum Output Voltage 0.8 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4 V
當前暫無庫存,可於2020/1/7發貨,3 工作日送達。
單價 毎管:47 個
HK$ 62.464
(不含稅)
單位
Per unit
Per Tube*
47 - 47
HK$62.464
HK$2,935.808
94 +
HK$61.84
HK$2,906.48
* 參考價格