Linear Technology LTC1624IS8#PBF, DC-DC Buck Controller 225 kHz, 3.5 to 36 V 8-Pin, SOIC

  • RS庫存編號 919-9929
  • 製造零件編號 LTC1624IS8#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

規格
Attribute Value
Controller Type Buck Controller
Number of Outputs 1
Maximum Switching Frequency 225 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 2A
Maximum Output Voltage 30 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.19 V
Minimum Input Voltage 3.5 V
100 現貨庫存,可於3工作日發貨。
單價 毎管:100 個
HK$ 56.222
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$56.222
HK$5,622.20
* 參考價格