Linear Technology LTC3789IUFD#PBF, DC-DC Buck Controller 600 kHz, 4 → 38 V 28-Pin, QFN

  • RS庫存編號 919-9966
  • 製造零件編號 LTC3789IUFD#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TH
產品詳細資訊

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

規格
Attribute Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type QFN
Pin Count 28
Dimensions 4 x 5 x 0.7mm
Length 4mm
Width 5mm
Height 0.7mm
Maximum Input Voltage 38 V
Maximum Operating Temperature +125 °C
Maximum Output Current 5A
Maximum Output Voltage 38 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
當前暫無庫存,可於2020/8/19發貨,3 工作日送達。
單價 毎管:73 個
原價 HK$69.598
HK$ 66.475
(不含稅)
單位
Per unit
Per Tube*
73 +
HK$66.475
HK$4,852.675
* 參考價格