Maxim MAX1771ESA+, DC-DC Controller 300 kHz, 3 → 16.5 V 8-Pin, SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MY
產品詳細資訊

Switching Regulators, Step-Up DC-DC Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

規格
Attribute Value
Controller Type Boost Controller
Number of Outputs 1
Maximum Switching Frequency 300 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.25mm
Length 5mm
Width 4mm
Height 1.25mm
Maximum Input Voltage 16.5 V
Maximum Operating Temperature +85 °C
Maximum Output Current 2A
Maximum Output Voltage 100 V
Minimum Input Voltage 3 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 2 V
暫時缺貨-將在補貨後發貨。
單價 毎管:100 個
原價 HK$36.45
HK$ 31.024
(不含稅)
單位
Per unit
Per Tube*
100 +
HK$31.024
HK$3,102.40
* 參考價格