Wurth Elektronik 17791063215, 1-Channel, Isolated, Regulated DC-DC Converter, Adjustable, 300mA 8-Pin, SIP
- RS庫存編號:
- 206-9441
- 製造零件編號:
- 17791063215
- 製造商:
- Wurth Elektronik
當前暫無庫存,可於2024/7/29發貨,3 工作日送達。
已增加
單價 毎管:23 个
HK$102.43
單位 | Per unit | Per Tube* |
23 - 23 | HK$102.43 | HK$2,355.89 |
46 - 69 | HK$100.203 | HK$2,304.669 |
92 + | HK$97.977 | HK$2,253.471 |
* 參考價格 |
- RS庫存編號:
- 206-9441
- 製造零件編號:
- 17791063215
- 製造商:
- Wurth Elektronik
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wurth Elektronik VISM series regulated MagI3C power module family is a functional isolated, fully integrated DC/DC converter. It has an integrated protection circuit that guards against thermal overstress and electrical damage by using thermal shut-do
Peak efficiency up to 82%
2kV DC for 60 sec functional isolation
RoHS & REACh compliant
Low output voltage ripple
Operating ambient temperature range - 40°C to 85°C
2kV DC for 60 sec functional isolation
RoHS & REACh compliant
Low output voltage ripple
Operating ambient temperature range - 40°C to 85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 8 V |
Maximum Input Voltage | 42 V |
Minimum Output Current | 300mA |
Converter Type | Isolated, Regulated |
Number of Outputs | 1 |
Output Type | Adjustable |
Package Type | SIP |
Pin Count | 8 |