Intersil, ISL8282MEVAL1Z

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Input voltage range: 4.5V to 15V, capable of delivering up to 10A (ISL8280M) and 15A (ISL8282M) of continuous current, and up to 95% conversion efficiency
Adjustable output voltage: 0.5V to 5V with ±1.5% load/line/temperature regulation with remote sense
Proprietary Renesas R4 Technology
Programmable VOUT, PFM/PWM mode, TCOMP, PMBus address, fSW, AV gain, OCP retry/latchoff, ultrasonic PFM enable, soft-start ramp rate, RR, and AV gain multiplier
Monitor: VIN, VOUT, IOUT, temperature, switching frequency, duty cycle, and faults
Startup into precharged load
Dedicated enable pin and PGOOD indicator
Comprehensive fault protection for high system reliability: over-temperature protection, output overcurrent and short-circuit protection, output overvoltage and undervoltage protection, open remote sense protection, input UVLO and power sequence, and fault reset
Thermally enhanced 12mm x 11mm x 5.3mm HDA package
Compatible with Renesas PowerNavigator software
Applications
Servers, telecom, storage, and datacom
Industrial/ATE and networking equipment
Graphics cards
General purpose power for ASIC, FPGA, DSP, and memory

規格
Attribute Value
Minimum Output Voltage 1 V
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 15 V
Maximum Output Current 15A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Efficiency 95%
Maximum Switching Frequency 400 kHz
1 現貨庫存,可於3工作日發貨。
單價 個
HK$ 905.85
(不含稅)
單位
Per unit
1 +
HK$905.85