- RS庫存編號:
- 770-3829
- 製造零件編號:
- TB62763FMG(O,8,EL)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 770-3829
- 製造零件編號:
- TB62763FMG(O,8,EL)
- 製造商:
- Toshiba
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Display Drivers, Toshiba
規格
Attribute | Value |
---|---|
Minimum Output Voltage | -0.3 V |
Maximum Output Voltage | 48 V |
Minimum Input Voltage | 2.8 V |
Maximum Input Voltage | 5.5 V |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.99 MHz |
Mounting Type | Surface Mount |
Package Type | SON |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Length | 2.9mm |
Height | 0.8mm |
Width | 2.8mm |
Dimensions | 2.9 x 2.8 x 0.8mm |
Line Regulation | ±2 % |