- RS庫存編號:
- 122-0058
- 製造零件編號:
- 80141014
- 製造商:
- Crouzet
- RS庫存編號:
- 122-0058
- 製造零件編號:
- 80141014
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Brushless DC Motors - SMi21
Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.
Crouzet
規格
Attribute | Value |
---|---|
Supply Voltage | 9 → 56 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 66 W |
Output Speed | 3000 rpm |
Shaft Diameter | 9.99mm |
Maximum Output Torque | 10 Nm |
Gearhead Type | Worm |
Gear Ratio | 30:1 |
Dimensions | 194 x 93 x 92.2 mm |
Current Rating | 6.1 A @ 48 V, 7 A @ 12 V, 9.5 A @ 24 V |
Length | 194mm |
Width | 93mm |
Depth | 92.2mm |
Series | 801410 SMI21 |