- RS庫存編號:
- 125-0518
- 製造零件編號:
- 82800376
- 製造商:
- Crouzet
- RS庫存編號:
- 125-0518
- 製造零件編號:
- 82800376
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Crouzet Industrial DC Brush motors offer low operating speeds (2000 to 4000 rpm) and exceptionally long service life (over 20000 hours), outstanding protection, etc. These products are particularly suitable for use in medical equipment, valves, pumps, access control (barrier, turnstile, lift doors, etc), water treatment, billboards, etc. Crouzet recently launched DC mind Brush Motors, a new range of high-performance direct current brush motors. Exceptional efficiency and working life, conformity to the strictest standards, and wide range of available power supplies are just some of the reasons why DCmind Brush Motors are ideal for use in medical equipments, pumps and valves, railways, and aeronautics.
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 9 → 33 W |
Output Speed | 3000 rpm |
Maximum Output Torque | 10 Ncm |
Gearhead Type | Parallel Shaft, Planetary, Worm |
Standards Met | CE, cULus Recognised, UL |
Series | 82800 |