- RS庫存編號:
- 181-7569
- 製造零件編號:
- B7744E73E907
- 製造商:
- Maxon
- RS庫存編號:
- 181-7569
- 製造零件編號:
- B7744E73E907
- 製造商:
- Maxon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Commutation: Graphite brushes
Nominal Voltage: 12V
Motor bearings: Sintered sleeve bearings
Gearhead type: Ceramic version
Reduction: 103:1
Number of stages: 3
Nominal Voltage: 12V
Motor bearings: Sintered sleeve bearings
Gearhead type: Ceramic version
Reduction: 103:1
Number of stages: 3
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 10.4 W |
Output Speed | 5260 rpm |
Shaft Diameter | 2mm |
Maximum Output Torque | 1.6 Nm |
Gearhead Type | Planetary |
Gear Ratio | 103:1 |
Dimensions | 22 (Dia.) x 67.3 mm |
Current Rating | 810 mA |
Length | 67.3mm |
Width | 22mm |
Series | DCX |