- RS庫存編號:
- 298-5436
- 製造零件編號:
- L149-6-392
- 製造商:
- Micromotors
- RS庫存編號:
- 298-5436
- 製造零件編號:
- L149-6-392
- 製造商:
- Micromotors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Slow-speed geared motors
Series of geared motors for applications requiring slow speed and compact size.
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc
The VDR system minimises electrical interference.
Power supplied via wires.
Available in two voltages: 6 Vdc and 12 Vdc
規格
Attribute | Value |
---|---|
Supply Voltage | 6 V dc |
DC Motor Type | Brushed Geared |
Output Speed | 4 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 20 Ncm |
Gearhead Type | Spur |
Current Rating | 75 mA |
Length | 46mm |
Width | 27mm |
Core Construction | Iron Core |