- RS庫存編號:
- 398-9912
- 製造零件編號:
- DG16L-12-0242
- 製造商:
- Canon
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 398-9912
- 製造零件編號:
- DG16L-12-0242
- 製造商:
- Canon
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
16mm 12/24Vdc Geared Motor: DG16
Planetary gearhead
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Geared |
Output Speed | 35 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 147 mNm |
Gearhead Type | Planetary |
Current Rating | 160 mA |
Length | 55.3mm |
Width | 16mm |
Core Construction | Iron Core |