- RS庫存編號:
- 877-7124
- 製造零件編號:
- B138 F-12-36
- 製造商:
- Micromotors
- RS庫存編號:
- 877-7124
- 製造零件編號:
- B138 F-12-36
- 製造商:
- Micromotors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Geared Motors - B138F Series
Geared DC Motor B138F series
Geared DC motor
12 Vdc nominal voltage
VDR interference suppression on the collector
Precious metal brushes
Direction of rotation depending on polarity
Can be mounted in any position
Temperature range -20 to +60 °C
Micromotors Geared Motors
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Output Speed | 53 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 4 Ncm |
Gearhead Type | Spur |
Gear Ratio | 35.73:1 |
Dimensions | 34 (Dia.) x 37.5 mm |
Current Rating | 50 mA |
Length | 37.5mm |
Series | B138 F |
Standards Met | ISO 9001:2008 |