- RS庫存編號:
- 351-5189
- 製造零件編號:
- 80030003
- 製造商:
- Crouzet
此產品已停售
- RS庫存編號:
- 351-5189
- 製造零件編號:
- 80030003
- 製造商:
- Crouzet
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Brushless dc Motor, 57x57
Ideal for applications where a long operating life, with quiet operation, reliability and no maintenance are of prime importance
No brushes mean no wear, no mechanical or electrical noise, no sparks or interference
Built in electronics for motor speed control, removing the need for an external drive board
Fail safe motor protection, current limiting, thermal protection and timed cut-off for locked rotor
351-5189 features regulation for closed loop operation without the need for an encoder
No brushes mean no wear, no mechanical or electrical noise, no sparks or interference
Built in electronics for motor speed control, removing the need for an external drive board
Fail safe motor protection, current limiting, thermal protection and timed cut-off for locked rotor
351-5189 features regulation for closed loop operation without the need for an encoder
Note
When speed controlling the motors by 0 to 10V the reliable speed range is between 25% to 100% (775 RPM to 3100 RPM). Below the lower speed, the motor becomes unstable
Crouzet
規格
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 35 W |
Output Speed | 3410 rpm |
Shaft Diameter | 6mm |
Maximum Output Torque | 85 mNm |
Dimensions | 73.2 x 57 x 57 mm |
Current Rating | 2.5 A |
Length | 73.2mm |
Width | 57mm |
Depth | 57mm |