- RS庫存編號:
- 810-2842
- 製造零件編號:
- MUMA5AZP1T
- 製造商:
- Panasonic
此產品已停售
- RS庫存編號:
- 810-2842
- 製造零件編號:
- MUMA5AZP1T
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
MINAS E Compact Servo Motors
The MINAS E series is a compact servo motor that can be used on a wide variety of different applications such as machine tool drives, robots and handling systems, packaging systems and material processing machines.
Ultra compact design
Exclusively designed for positioning control
User friendly console makes the setup easy
High functionality real time auto-gain tuning enables adjustment free operation
Built-in notch filter and adaptive filter for reduced vibration
Damping control function suppresses vibration during acceleration/deceleration
Motor rated output options of 50W, 200W and 400W
5000 rpm
Exclusively designed for positioning control
User friendly console makes the setup easy
High functionality real time auto-gain tuning enables adjustment free operation
Built-in notch filter and adaptive filter for reduced vibration
Damping control function suppresses vibration during acceleration/deceleration
Motor rated output options of 50W, 200W and 400W
5000 rpm
Standards
IEC60034-1, IEC60034-5, UL1004 CSA22.2 NO.100.
規格
Attribute | Value |
---|---|
Maximum Output Torque | 0.48 Nm |
Supply Voltage | 100 V, 200 V |
Output Speed | 5000 rpm |
Power Rating | 50 W |
Shaft Diameter | 22mm |
Length | 107mm |
Width | 42mm |
Depth | 42mm |