- RS庫存編號:
- 892-9110
- 製造零件編號:
- 22N28-210E.286
- 製造商:
- Portescap
此產品已停售
- RS庫存編號:
- 892-9110
- 製造零件編號:
- 22N28-210E.286
- 製造商:
- Portescap
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Portescap - DC Brush Motor
A series of DC brushed motors.
DC brushed motors
9 till 35 Vdc versions available
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
規格
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed |
Power Rating | 3.7 W |
Output Speed | 5880 rpm |
Shaft Diameter | 1.5mm |
Maximum Output Torque | 7.3 mNm |
Dimensions | 22 (Dia.) x 45 mm |
Current Rating | 4.5 mA |
Length | 45mm |
Width | 22mm |
Core Construction | Ironless |