- RS庫存編號:
- 892-9202
- 製造零件編號:
- 26BC-6A-107.101
- 製造商:
- Portescap
此產品已停售
- RS庫存編號:
- 892-9202
- 製造零件編號:
- 26BC-6A-107.101
- 製造商:
- Portescap
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IN
產品詳細資訊
Portescap Series Brushless DC Motors
Brushless DC motors
High ratio Power/Volume
Negligible cogging
Ball bearing
High reliability and maintenance-free
Different types and voltage versions available
DC Brushless Motors
A range of Brushless DC Motors with integrated communication electronics.
Speed control feedback via hall sensors.
Speed control feedback via hall sensors.
規格
Attribute | Value |
---|---|
Supply Voltage | 15 V |
DC Motor Type | Brushless |
Power Rating | 4.2 W |
Output Speed | 4700 rpm |
Shaft Diameter | 3mm |
Maximum Output Torque | 4 mNm |
Dimensions | 26 (Dia.) x 44.8 mm |
Current Rating | 200 mA |
Length | 44.8mm |
Width | 26mm |
Core Construction | Ironless |