- RS庫存編號:
- 190-3266
- 製造零件編號:
- 1631 01
- 製造商:
- Lumberg
此產品已停售
- RS庫存編號:
- 190-3266
- 製造零件編號:
- 1631 01
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Lumberg Power Supply Plug
From Lumberg, this DC power supply plug has bend protection and solder eyes for easy cable mounting. The DC plug also features a nickel plated contact for reliable connection to compatible DC sockets.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
規格
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 500.0mA |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Width | 10.9mm |
Mounting Type | Cable Mount |
Series | 1631 |