- RS庫存編號:
- 190-3288
- 製造零件編號:
- XNES/J 250
- 製造商:
- Lumberg
600 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎盒:100)
HK$26.77
單位 | Per unit | Per Box* |
100 - 100 | HK$26.77 | HK$2,677.00 |
200 - 300 | HK$26.101 | HK$2,610.10 |
400 + | HK$25.699 | HK$2,569.90 |
* 參考價格 |
- RS庫存編號:
- 190-3288
- 製造零件編號:
- XNES/J 250
- 製造商:
- Lumberg
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Male Supply Plugs
Male supply connectors, for soldering onto wires.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.
Available in 3 internal diameter sizes: 1.4 mm, 2.1 mm and 2.5 mm.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
DC Power Connector Type | DC Plug |
Current Rating | 1.0A |
Inner Diameter | 2.5mm |
Body Orientation | Straight |
Outer Diameter | 5.5mm |
Voltage Rating | 12.0 V |
Length | 43.0mm |
Mounting Type | Cable Mount |
Contact Plating | Nickel |
Contact Material | Brass |
Series | XNES/J |